GRM40-45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM40-45

DigiKey Part Number
1053-1390-ND
Manufacturer
Manufacturer Product Number
GRM40-45
Description
FAN FILTER 40MM 45PPI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam Self Extinguishing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Filter Guard Assembly
Fits Fan Size
40mm Sq
For Use With/Related Products
OD4010, OD4020, OD4028 Series
Features
Self Extinguishing
Material
Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,305
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.62000¥22.62
10¥18.92300¥189.23
25¥17.46000¥436.50
50¥16.37640¥818.82
100¥15.32850¥1,532.85
250¥14.01580¥3,503.95
500¥13.81062¥6,905.31
Manufacturers Standard Package