MF40101VX-1000U-G99 | ||
---|---|---|
DigiKey Part Number | 259-1808-ND | |
Manufacturer | ||
Manufacturer Product Number | MF40101VX-1000U-G99 | |
Description | FAN AXIAL 40X10MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Vapo-Bearing™ 9.9 CFM (0.277m³/min) 3 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 9.9 CFM (0.277m³/min) | |
Static Pressure | 0.250 in H2O (62.3 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 31.4dB(A) | |
Power (Watts) | 1.05 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.035 lb (15.88 g) | |
Current Rating (Amps) | 0.087A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.26000 | ¥62.26 |
10 | ¥60.17500 | ¥601.75 |
25 | ¥58.43600 | ¥1,460.90 |
50 | ¥54.95760 | ¥2,747.88 |
100 | ¥49.39240 | ¥4,939.24 |
250 | ¥48.69668 | ¥12,174.17 |
500 | ¥45.56620 | ¥22,783.10 |