MF40101V1-1000U-G99 | ||
---|---|---|
DigiKey Part Number | 259-1838-ND | |
Manufacturer | ||
Manufacturer Product Number | MF40101V1-1000U-G99 | |
Description | FAN AXIAL 40X10MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Vapo-Bearing™ 8.0 CFM (0.224m³/min) 3 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 8.0 CFM (0.224m³/min) | |
Static Pressure | 0.190 in H2O (47.3 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 27.3dB(A) | |
Power (Watts) | 620 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.035 lb (15.88 g) | |
Current Rating (Amps) | 0.051A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | Sunon Demonstrates the Autorestart and Reverse Airflow Features SUNON Fan Temperature Overview SUNON Mounting and Bearing Considerations |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.86000 | ¥44.86 |
10 | ¥43.37500 | ¥433.75 |
25 | ¥42.12040 | ¥1,053.01 |
50 | ¥39.61360 | ¥1,980.68 |
100 | ¥35.60200 | ¥3,560.20 |
250 | ¥35.10064 | ¥8,775.16 |
500 | ¥32.84412 | ¥16,422.06 |
Attribute | Description |
---|---|
Other Names | 259-1838 |
Standard Package | 1 |