
B5015E24B-BSR | |
|---|---|
DigiKey Part Number | 1570-1034-ND |
Manufacturer | |
Manufacturer Product Number | B5015E24B-BSR |
Description | FAN BLOWER 51X15.7MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 51mm L x 51mm H Ball 5.0 CFM (0.140m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 45.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square/Rounded - 51mm L x 51mm H | Weight 0.062 lb (28.12 g) |
Width 15.70mm | Current Rating (Amps) 0.180A |
Air Flow 5.0 CFM (0.140m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.880 in H2O (219.2 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.68000 | ¥106.68 |
| 10 | ¥88.00400 | ¥880.04 |
| 25 | ¥80.82400 | ¥2,020.60 |
| 50 | ¥75.61360 | ¥3,780.68 |
| 100 | ¥70.64920 | ¥7,064.92 |
| 300 | ¥64.18250 | ¥19,254.75 |







