MF50151VX-1B00U-A99 | ||
---|---|---|
DigiKey Part Number | 259-MF50151VX-1B00U-A99-ND | |
Manufacturer | ||
Manufacturer Product Number | MF50151VX-1B00U-A99 | |
Description | FAN BLOWER 51.7X15MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Fan Blower 12VDC Square/Rounded - 51.7mm L x 51.6mm H Vapo-Bearing™ 5.4 CFM (0.151m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 51.7mm L x 51.6mm H | |
Width | 15.00mm | |
Air Flow | 5.4 CFM (0.151m³/min) | |
Static Pressure | 0.970 in H2O (241.6 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 42.2dB(A) | |
Power (Watts) | 1.86 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.155A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.24000 | ¥84.24 |
10 | ¥80.37800 | ¥803.78 |
200 | ¥66.98180 | ¥13,396.36 |
1,000 | ¥61.24045 | ¥61,240.45 |