RLF35-8/14N | ||
---|---|---|
DigiKey Part Number | 381-3561-ND | |
Manufacturer | ||
Manufacturer Product Number | RLF35-8/14N | |
Description | FAN BLOWER CF 51X15MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Blower, Centrifugal 24VDC Square/Rounded - 51mm L x 51mm H Ball 5.7 CFM (0.160m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 51mm L x 51mm H | |
Width | 15.00mm | |
Air Flow | 5.7 CFM (0.160m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | - | |
Power (Watts) | 4.3 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE | |
Current Rating (Amps) | - | |
Voltage Range | 14 ~ 28VDC | |
Material - Frame | Plastic, Fiberglass Reinforced | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥483.15000 | ¥483.15 |
10 | ¥437.15600 | ¥4,371.56 |
25 | ¥408.39600 | ¥10,209.90 |
50 | ¥402.64480 | ¥20,132.24 |
100 | ¥371.00890 | ¥37,100.89 |