Blower, Centrifugal DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
329 In Stock | 1 : ¥477.37000 Bulk | Bulk | Active | 12VDC | Square/Rounded - 51mm L x 51mm H | 15.00mm | 5.7 CFM (0.160m³/min) | - | Ball | Blower, Centrifugal | Locked Rotor Protection | 6.4dB(A) | 3.5 W | 6700 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE | - | |||
49 In Stock | 1 : ¥483.15000 Bulk | Bulk | Active | 24VDC | Square/Rounded - 51mm L x 51mm H | 15.00mm | 5.7 CFM (0.160m³/min) | - | Ball | Blower, Centrifugal | Locked Rotor Protection | - | 4.3 W | 6700 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE | - | |||
403 In Stock | 1 : ¥727.70000 Bulk | Bulk | Active | 12VDC | Square/Rounded - 127mm L x 127mm H | 25.40mm | 37.7 CFM (1.06m³/min) | - | Ball | Blower, Centrifugal | - | 60.0dB(A) | 8 W | 5100 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | - | 0.71 lb (322.05 g) | |||
224 In Stock | 1 : ¥734.50000 Bulk | Bulk | Active | 12VDC | Square/Rounded - 127mm L x 127mm H | 25.00mm | 24.2 CFM (0.678m³/min) | 0.578 in H2O (144.0 Pa) | Ball | Blower, Centrifugal | Speed Sensor (Tach) | - | 8.6 W | 5100 RPM | 3 Wire Leads | IP20 | -4 ~ 167°F (-20 ~ 75°C) | CCC, CE, CSA, UL, VDE | 0.672 lb (304.81 g) | |||
52 In Stock | 1 : ¥830.81000 Bulk | Bulk | Active | 24VDC | Square/Rounded - 127mm L x 127mm H | 25.40mm | 37.7 CFM (1.06m³/min) | 1.728 in H2O (430.0 Pa) | Ball | Blower, Centrifugal | Locked Rotor Protection | - | 8.6 W | 5100 RPM | 3 Wire Leads | IP20 | -4 ~ 167°F (-20 ~ 75°C) | CE, CSA, UL, VDE | - | |||
68 In Stock | 1 : ¥834.89000 Bulk | Bulk | Active | 12VDC | Square - 180mm L x 180mm H | 40.00mm | 51.5 CFM (1.44m³/min) | - | Ball | Blower, Centrifugal | Speed Sensor (Tach) | - | 5.2 W | 2550 RPM | 3 Wire Leads | IP54 - Dust Protected, Water Resistant | -22 ~ 167°F (-30 ~ 75°C) | - | 1.6 lbs (725.7 g) | |||
576 In Stock | 1 : ¥883.76000 Bulk | Bulk | Active | 24VDC | Square/Rounded - 127mm L x 127mm H | 25.40mm | 37.7 CFM (1.06m³/min) | - | Ball | Blower, Centrifugal | Locked Rotor Protection | 60.0dB(A) | 8 W | 5100 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | - | 0.705 lb (319.78 g) | |||
337 In Stock | 1 : ¥919.72000 Box | Box | Active | 24VDC | Square - 180mm L x 180mm H | 40.00mm | 51.5 CFM (1.44m³/min) | - | Ball | Blower, Centrifugal | Speed Sensor (Tach) | 58.0dB(A) | 5 W | 2550 RPM | 3 Wire Leads | - | -22 ~ 167°F (-30 ~ 75°C) | - | 1.6 lbs (725.7 g) | |||
341 In Stock | 1 : ¥1,271.03000 Box | Box | Active | 24VDC | Square - 220mm L x 220mm H | 56.00mm | 123.0 CFM (3.44m³/min) | - | Ball | Blower, Centrifugal | - | 66.0dB(A) | 20 W | 2850 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 3.1 lbs (1.4 kg) | |||
143 In Stock | 1 : ¥1,500.71000 Tray | Tray | Active | 24VDC | Rectangular/Rounded - 80.2mm L x 60mm H | 52.00mm | 3.5 CFM (0.098m³/min) | 12.040 in H2O (3000.0 Pa) | Aerodynamic | Blower, Centrifugal | - | 65.0dB(A) | 22.7 W | 35500 RPM | 12 Position Rectangular Connector | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.364 lb (165.11 g) | |||
217 In Stock | 1 : ¥1,950.28000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 64.6mm L x 64.5mm H | 65.50mm | 17.7 CFM (0.496m³/min) | 18.066 in H2O (4500.0 Pa) | Ball | Blower, Centrifugal | Auto Restart, PWM Control, Speed Sensor (Tach) | 58.0dB(A) | 36 W | 36500 RPM | 4 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CCC, CE, CSA, EAC, UL, VDE | - | |||
39 In Stock | 1 : ¥2,231.47000 Bulk | Bulk | Active | 48VDC | Square - 220mm L x 220mm H | 56.00mm | 182.5 CFM (5.11m³/min) | 3.252 in H2O (810.0 Pa) | Ball | Blower, Centrifugal | Auto Restart, Capacitor, PWM Control, Locked Rotor Protection, Speed Sensor (Tach) | 75.0dB(A) | 57.6 W | 4270 RPM | 5 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 167°F (-20 ~ 75°C) | CCC, CE, EAC, UL | 3.5 lbs (1.6 kg) | |||
479 In Stock | 1 : ¥2,369.17000 Box | Box | Active | 24VDC | Square - 220mm L x 220mm H | 56.00mm | 181.3 CFM (5.08m³/min) | - | Ball | Blower, Centrifugal | Temperature Sensor | - | 64 W | 4200 RPM | 3 Wire Leads | IP20 | -4 ~ 140°F (-20 ~ 60°C) | - | 3.1 lbs (1.4 kg) | |||
414 In Stock | 1 : ¥827.41000 Bulk | Bulk | Active | 12VDC | Square - 180mm L x 180mm H | 40.00mm | 51.5 CFM (1.44m³/min) | - | Ball | Blower, Centrifugal | - | 58.0dB(A) | 5 W | 2550 RPM | 2 Wire Leads | - | -22 ~ 167°F (-30 ~ 75°C) | - | 1.6 lbs (725.7 g) | |||
47 In Stock | 1 : ¥1,394.96000 Bulk | Bulk | Active | 12VDC | Square - 220mm L x 220mm H | 56.00mm | 123.0 CFM (3.44m³/min) | - | Ball | Blower, Centrifugal | - | 66.0dB(A) | 21 W | 2850 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 3.1 lbs (1.4 kg) | |||
128 In Stock | 1 : ¥1,599.90000 Bulk | Bulk | Active | 24VDC | Square - 220mm L x 220mm H | 56.00mm | 123.0 CFM (3.44m³/min) | - | Ball | Blower, Centrifugal | - | - | 20 W | 2850 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 131°F (-20 ~ 55°C) | UL | 3 lbs (1.4 kg) | |||
36 In Stock | 1 : ¥1,637.05000 Tray | Tray | Active | 24VDC | Rectangular/Rounded - 49.4mm L x 41.5mm H | 33.60mm | 3.5 CFM (0.098m³/min) | 8.030 in H2O (2000.0 Pa) | Aerodynamic | Blower, Centrifugal | - | 65.0dB(A) | 14.9 W | 36000 RPM | 5 Wire Leads | - | 32 ~ 122°F (0 ~ 50°C) | - | 0.121 lb (54.88 g) | |||
54 In Stock | 1 : ¥1,950.28000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 64.6mm L x 64.5mm H | 65.50mm | 17.7 CFM (0.496m³/min) | 18.066 in H2O (4500.0 Pa) | Ball | Blower, Centrifugal | Auto Restart, Speed Sensor (Tach), Thermistor | 58.0dB(A) | 36 W | 36500 RPM | 4 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CCC, CE, CSA, EAC, UL, VDE | - | |||
100 In Stock | 1 : ¥728.38000 Bulk | Bulk | Active | 24VDC | Square - 135mm L x 135mm H | 38.00mm | 32.4 CFM (0.907m³/min) | - | Ball | Blower, Centrifugal | - | 55.0dB(A) | 5.5 W | - | 2 Wire Leads | - | - | - | 0.97 lb (439.98 g) | |||
49 In Stock | 1 : ¥811.17000 Bulk | Bulk | Active | 48VDC | Square/Rounded - 127mm L x 127mm H | 25.40mm | 37.7 CFM (1.06m³/min) | - | Ball | Blower, Centrifugal | Locked Rotor Protection | 64.0dB | 8.6 W | 5100 RPM | 2 Wire Leads | IP54 - Dust Protected, Water Resistant | -4 ~ 167°F (-20 ~ 75°C) | CE, CSA, UL, VDE | - | |||
109 In Stock | 1 : ¥1,221.90000 Tray | Tray | Active | 24VDC | Rectangular/Rounded - 54mm L x 50.5mm H | 40.40mm | 3.5 CFM (0.098m³/min) | 16.060 in H2O (4000.0 Pa) | Aerodynamic | Blower, Centrifugal | - | 67.0dB(A) | 29 W | 40000 RPM | 12 Position Rectangular Connector | - | 32 ~ 122°F (0 ~ 50°C) | - | 0.207 lb (93.89 g) | |||
150 In Stock | 1 : ¥1,473.93000 Box | Box | Active | 48VDC | Square - 220mm L x 220mm H | 56.00mm | 123.0 CFM (3.44m³/min) | - | Ball | Blower, Centrifugal | Speed Sensor (Tach) | 66.0dB(A) | 20 W | 2850 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 3.1 lbs (1.4 kg) | |||
49 In Stock | 1 : ¥776.58000 Bulk | Bulk | Active | 48VDC | Square - 180mm L x 180mm H | 40.00mm | 51.5 CFM (1.44m³/min) | - | Ball | Blower, Centrifugal | - | 58.0dB(A) | 5 W | 2550 RPM | 2 Wire Leads | - | -22 ~ 167°F (-30 ~ 75°C) | - | 1.6 lbs (725.7 g) | |||
39 In Stock | 1 : ¥1,453.70000 Bulk | Bulk | Active | 48VDC | Square - 220mm L x 220mm H | 56.00mm | 123.0 CFM (3.44m³/min) | - | Ball | Blower, Centrifugal | - | 66.0dB(A) | 20 W | 2850 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 3.1 lbs (1.4 kg) | |||
34 In Stock | 1 : ¥1,789.71000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 69.5mm L x 63.9mm H | 54.95mm | 14.5 CFM (0.406m³/min) | - | Ball | Blower, Centrifugal | Speed Sensor (Tach) | 49.0dB(A) | 43 W | 40000 RPM | 3 Position Rectangular Connector and 6 Position Rectangular Connector | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.298 lb (135.17 g) |