RVE45-3/54/2P | ||
---|---|---|
DigiKey Part Number | 381-RVE45-3/54/2P-ND | |
Manufacturer | ||
Manufacturer Product Number | RVE45-3/54/2P | |
Description | FAN BLOWER CF 64.6X65.5MM 24VDC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Fan Blower, Centrifugal 24VDC Rectangular/Rounded - 64.6mm L x 64.5mm H Ball 17.7 CFM (0.496m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 64.6mm L x 64.5mm H | |
Width | 65.50mm | |
Air Flow | 17.7 CFM (0.496m³/min) | |
Static Pressure | 18.066 in H2O (4500.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 58.0dB(A) | |
Power (Watts) | 36 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CCC, CE, CSA, EAC, UL, VDE | |
Weight | - | |
Current Rating (Amps) | 1.50A | |
Voltage Range | 16 ~ 30VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 22500 Hrs @ 20°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,950.28000 | ¥1,950.28 |
10 | ¥1,796.27400 | ¥17,962.74 |
25 | ¥1,680.80080 | ¥42,020.02 |
50 | ¥1,655.14060 | ¥82,757.03 |