DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
211 In Stock | 1 : ¥1,950.28000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 64.6mm L x 64.5mm H | 65.50mm | 17.7 CFM (0.496m³/min) | 18.066 in H2O (4500.0 Pa) | Ball | Blower, Centrifugal | Auto Restart, PWM Control, Speed Sensor (Tach) | 58.0dB(A) | 36 W | 36500 RPM | 4 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CCC, CE, CSA, EAC, UL, VDE | - | |||
54 In Stock | 1 : ¥1,950.28000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 64.6mm L x 64.5mm H | 65.50mm | 17.7 CFM (0.496m³/min) | 18.066 in H2O (4500.0 Pa) | Ball | Blower, Centrifugal | Auto Restart, Speed Sensor (Tach), Thermistor | 58.0dB(A) | 36 W | 36500 RPM | 4 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CCC, CE, CSA, EAC, UL, VDE | - | |||
0 In Stock Check Lead Time | 24 : ¥1,796.27833 Bulk | Bulk | Active | 12VDC | Rectangular/Rounded - 64.5mm L x 64.1mm H | 65.50mm | 15.9 CFM (0.445m³/min) | - | Ball | Blower, Centrifugal | - | 58.0dB(A) | 30 W | 33000 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CSA, CE, VDE, UL | - |