RV45-3/14 | ||
---|---|---|
DigiKey Part Number | 381-RV45-3/14-ND | |
Manufacturer | ||
Manufacturer Product Number | RV45-3/14 | |
Description | FAN BLOWER CF 69.5X54.95MM 24VDC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Fan Blower, Centrifugal 24VDC Rectangular/Rounded - 69.5mm L x 63.9mm H Ball 14.5 CFM (0.406m³/min) 3 Position Rectangular Connector and 4 Lead Wires | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 69.5mm L x 63.9mm H | |
Width | 54.95mm | |
Air Flow | 14.5 CFM (0.406m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 49.0dB(A) | |
Power (Watts) | 43 W | |
RPM | ||
Termination | 3 Position Rectangular Connector and 4 Lead Wires | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.298 lb (135.17 g) | |
Current Rating (Amps) | - | |
Voltage Range | 7 ~ 30VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 52500 Hrs @ 25°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,595.91000 | ¥1,595.91 |
10 | ¥1,469.95200 | ¥14,699.52 |
25 | ¥1,375.45760 | ¥34,386.44 |
50 | ¥1,354.45700 | ¥67,722.85 |