RLF100-11/18 | |
---|---|
DigiKey Part Number | 381-3559-ND |
Manufacturer | |
Manufacturer Product Number | RLF100-11/18 |
Description | FAN BLOWER CF 127X25.4MM 48VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 48VDC Square/Rounded - 127mm L x 127mm H Ball 37.7 CFM (1.06m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 127mm L x 127mm H | |
Width | 25.40mm | |
Air Flow | 37.7 CFM (1.06m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 64.0dB | |
Power (Watts) | 8.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Plastic, Fiberglass Reinforced, Steel | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | 80000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥811.23000 | ¥811.23 |
10 | ¥729.07100 | ¥7,290.71 |
25 | ¥718.80360 | ¥17,970.09 |
50 | ¥672.59520 | ¥33,629.76 |
100 | ¥657.19170 | ¥65,719.17 |