DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
340 In Stock | 1 : ¥1,271.03000 Box | Box | Active | 24VDC | Square - 220mm L x 220mm H | 56.00mm | 123.0 CFM (3.44m³/min) | - | Ball | Blower, Centrifugal | - | 66.0dB(A) | 20 W | 2850 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 3.1 lbs (1.4 kg) | |||
47 In Stock | 1 : ¥1,394.96000 Bulk | Bulk | Active | 12VDC | Square - 220mm L x 220mm H | 56.00mm | 123.0 CFM (3.44m³/min) | - | Ball | Blower, Centrifugal | - | 66.0dB(A) | 21 W | 2850 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 3.1 lbs (1.4 kg) | |||
150 In Stock | 1 : ¥1,473.93000 Box | Box | Active | 48VDC | Square - 220mm L x 220mm H | 56.00mm | 123.0 CFM (3.44m³/min) | - | Ball | Blower, Centrifugal | Speed Sensor (Tach) | 66.0dB(A) | 20 W | 2850 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 3.1 lbs (1.4 kg) | |||
39 In Stock | 1 : ¥1,453.70000 Bulk | Bulk | Active | 48VDC | Square - 220mm L x 220mm H | 56.00mm | 123.0 CFM (3.44m³/min) | - | Ball | Blower, Centrifugal | - | 66.0dB(A) | 20 W | 2850 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 3.1 lbs (1.4 kg) | |||
25 In Stock | 1 : ¥1,463.48000 Box | Box | Active | 12VDC | Square - 220mm L x 220mm H | 56.00mm | 123.0 CFM (3.44m³/min) | - | Ball | Blower, Centrifugal | Speed Sensor (Tach) | 66.0dB(A) | 21 W | 2850 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 3.1 lbs (1.4 kg) | |||
0 In Stock | 30 : ¥813.70200 Bulk | Bulk | Obsolete | 12VDC | Square - 220mm L x 220mm H | 56.00mm | 81.8 CFM (2.29m³/min) | - | Ball | Blower, Centrifugal | - | 56.0dB(A) | 7.5 W | 1900 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 3.1 lbs (1.4 kg) | |||
0 In Stock Check Lead Time | 30 : ¥1,126.20233 Bulk | Bulk | Active | 24VDC | Square - 220mm L x 220mm H | 56.00mm | 81.8 CFM (2.29m³/min) | - | Ball | Blower, Centrifugal | - | 56.0dB(A) | 7 W | 1900 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 3.1 lbs (1.4 kg) | |||
0 In Stock | Active | Bulk | Active | 48VDC | Square - 220mm L x 220mm H | 56.00mm | 123.0 CFM (3.44m³/min) | - | Ball | Blower, Centrifugal | Locked Rotor Protection, Speed Sensor (Tach) | - | 20 W | 2850 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | - |