B5020L24B-BSR | ||
---|---|---|
DigiKey Part Number | 1570-1036-ND | |
Manufacturer | ||
Manufacturer Product Number | B5020L24B-BSR | |
Description | FAN BLOWER 51X20MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Fan Blower 24VDC Square/Rounded - 51mm L x 50mm H Ball 6.0 CFM (0.168m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 51mm L x 50mm H | |
Width | 20.00mm | |
Air Flow | 6.0 CFM (0.168m³/min) | |
Static Pressure | 0.200 in H2O (49.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 29.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.049 lb (22.23 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.83000 | ¥88.83 |
10 | ¥84.76400 | ¥847.64 |
100 | ¥70.63990 | ¥7,063.99 |
1,000 | ¥64.58501 | ¥64,585.01 |