
KFB0612HAFDB | |
|---|---|
DigiKey Part Number | 603-2234-ND |
Manufacturer | |
Manufacturer Product Number | KFB0612HAFDB |
Description | FAN IMP MTR FRAMEL 60X12MM 12VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers, Frameless 12VDC Round - 60mm Dia Ball 9.2 CFM (0.258m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 1.8 W |
Mfr | RPM |
Series | Termination 4 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 212°F (-20 ~ 100°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Round - 60mm Dia | Weight 0.061 lb (27.67 g) |
Width 12.00mm | Current Rating (Amps) 0.150A |
Air Flow 9.2 CFM (0.258m³/min) | Voltage Range 7 ~ 13.6VDC |
Static Pressure 0.634 in H2O (157.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
Noise 36.7dB(A) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.32000 | ¥109.32 |
| 10 | ¥88.50700 | ¥885.07 |
| 25 | ¥80.72200 | ¥2,018.05 |
| 50 | ¥75.14280 | ¥3,757.14 |
| 240 | ¥66.12208 | ¥15,869.30 |











