



KSB0405HBF0D | |
|---|---|
DigiKey Part Number | 603-2232-ND |
Manufacturer | |
Manufacturer Product Number | KSB0405HBF0D |
Description | FAN IMP MTR FRAMEL 42X8.5MM 5VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers, Frameless 5VDC Round - 42mm Dia Sleeve 1.2 CFM (0.034m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 42mm Dia | |
Width | 8.50mm | |
Air Flow | 1.2 CFM (0.034m³/min) | |
Static Pressure | 0.090 in H2O (22.4 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 31.0dB(A) | |
Power (Watts) | 800 mW | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 32 ~ 158°F (0 ~ 70°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | 0.022 lb (9.98 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 3 ~ 5.5VDC | |
Material - Frame | Steel | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 50°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.56000 | ¥63.56 |
| 10 | ¥52.66000 | ¥526.60 |
| 25 | ¥48.41480 | ¥1,210.37 |
| 50 | ¥45.32240 | ¥2,266.12 |
| 100 | ¥42.36200 | ¥4,236.20 |
| 288 | ¥41.54781 | ¥11,965.77 |






