KSB0405HBF0D | ||
---|---|---|
DigiKey Part Number | 603-2232-ND | |
Manufacturer | ||
Manufacturer Product Number | KSB0405HBF0D | |
Description | FAN IMP MTR FRAMEL 42X8.5MM 5VDC | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Motorized Impellers, Frameless 5VDC Round - 42mm Dia Sleeve 1.2 CFM (0.034m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 42mm Dia | |
Width | 8.50mm | |
Air Flow | 1.2 CFM (0.034m³/min) | |
Static Pressure | 0.090 in H2O (22.4 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 31.0dB(A) | |
Power (Watts) | 800 mW | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 32 ~ 158°F (0 ~ 70°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | 0.022 lb (9.98 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 3 ~ 5.5VDC | |
Material - Frame | Steel | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 50°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | KSB0405HBF0D Spec |
Other Related Documents | |
Environmental Information | Fans Cert of Compliance-RoHS |
Featured Product | Frameless Fans Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.59.6595 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.23000 | ¥73.23 |
10 | ¥67.12800 | ¥671.28 |
25 | ¥61.02920 | ¥1,525.73 |
50 | ¥56.45180 | ¥2,822.59 |
100 | ¥50.34920 | ¥5,034.92 |
250 | ¥48.06032 | ¥12,015.08 |
500 | ¥45.00888 | ¥22,504.44 |
Attribute | Description |
---|---|
Other Names | 603-2232 |
Standard Package | 288 |