Fan Tubeaxial 13.5VDC Square - 50mm L x 50mm H Hydrodynamic 13.4 CFM (0.377m³/min) 2 Position Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDQF54C16-WD

DigiKey Part Number
10-UDQF54C16-WD-ND
Manufacturer
Manufacturer Product Number
UDQF54C16-WD
Description
COOLING FAN (AXIAL)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 13.5VDC Square - 50mm L x 50mm H Hydrodynamic 13.4 CFM (0.377m³/min) 2 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Static Pressure
0.183 in H2O (45.6 Pa)
Mfr
Bearing Type
Hydrodynamic
Series
Fan Type
Packaging
Tray
Noise
46.0dB(A)
Part Status
Active
RPM
Voltage - Rated
Termination
2 Position Rectangular Connector
Size / Dimension
Square - 50mm L x 50mm H
Operating Temperature
-40 ~ 203°F (-40 ~ 95°C)
Width
15.00mm
Current Rating (Amps)
0.650A
Air Flow
13.4 CFM (0.377m³/min)
Voltage Range
9 ~ 16VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.75000¥83.75
10¥69.19900¥691.99
25¥63.57600¥1,589.40
50¥59.49040¥2,974.52
100¥55.59010¥5,559.01
360¥54.33031¥19,558.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.