
UDQFZ5C02CWD | |
|---|---|
DigiKey Part Number | 10-UDQFZ5C02CWD-ND |
Manufacturer | |
Manufacturer Product Number | UDQFZ5C02CWD |
Description | COOLING FAN (RADIAL) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 13.5VDC Rectangular/Rounded - 54.7mm L x 52.7mm H Hydrodynamic 7.4 CFM (0.207m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Static Pressure 0.470 in H2O (117.1 Pa) |
Mfr | Bearing Type Hydrodynamic |
Series | Fan Type |
Packaging Tray | Noise 42.0dB(A) |
Part Status Active | RPM |
Voltage - Rated | Termination 3 Position Rectangular Connector |
Size / Dimension Rectangular/Rounded - 54.7mm L x 52.7mm H | Operating Temperature -40 ~ 203°F (-40 ~ 95°C) |
Width 24.80mm | Current Rating (Amps) 0.090A |
Air Flow 7.4 CFM (0.207m³/min) | Voltage Range 9 ~ 16VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.59000 | ¥103.59 |
| 10 | ¥85.40300 | ¥854.03 |
| 25 | ¥78.41920 | ¥1,960.48 |
| 50 | ¥73.35680 | ¥3,667.84 |
| 210 | ¥67.88533 | ¥14,255.92 |





