




THA0412AD-TZW3 | |
|---|---|
DigiKey Part Number | 603-1781-ND |
Manufacturer | |
Manufacturer Product Number | THA0412AD-TZW3 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 20.6 CFM (0.577m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | THA0412AD-TZW3 Models |
Category | Power (Watts) 5.16 W |
Mfr | RPM |
Series | Termination 4 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Active | Operating Temperature -13 ~ 158°F (-25 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.057 lb (25.85 g) |
Width 20.00mm | Current Rating (Amps) 0.430A |
Air Flow 20.6 CFM (0.577m³/min) | Voltage Range 7 ~ 15VDC |
Static Pressure 1.385 in H2O (345.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
Noise 52.0dB(A) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥165.92000 | ¥165.92 |
| 10 | ¥133.86600 | ¥1,338.66 |
| 25 | ¥121.97160 | ¥3,049.29 |
| 50 | ¥113.48840 | ¥5,674.42 |
| 100 | ¥105.51320 | ¥10,551.32 |
| 336 | ¥102.70961 | ¥34,510.43 |















