


BFB0712HHD77 | |
|---|---|
DigiKey Part Number | 603-2092-ND |
Manufacturer | |
Manufacturer Product Number | BFB0712HHD77 |
Description | FAN BLOWER 75.7X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 75.7mm L x 80.6mm H Ball 14.7 CFM (0.412m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB0712HHD77 Models |
Category | Noise 50.0dB(A) |
Mfr | Power (Watts) 8.15 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature -40 ~ 185°F (-40 ~ 85°C) |
Size / Dimension Rectangular/Rounded - 75.7mm L x 80.6mm H | Weight 0.188 lb (85.28 g) |
Width 25.00mm | Current Rating (Amps) 0.530A |
Air Flow 14.7 CFM (0.412m³/min) | Voltage Range 9 ~ 16VDC |
Static Pressure 1.412 in H2O (351.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |
Features Locked Rotor Protection, PWM Control |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥277.80000 | ¥277.80 |
| 10 | ¥223.10500 | ¥2,231.05 |
| 25 | ¥203.06360 | ¥5,076.59 |
| 96 | ¥176.98677 | ¥16,990.73 |







