ATS-61400W-C2-R0 | ||
---|---|---|
DigiKey Part Number | ATS2596-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-61400W-C2-R0 | |
Description | MAXIGRIP FANSINK 40X40X24.5MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Clip, Thermal Material | |
Shape | Square, Pin Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.965" (24.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.96000 | ¥156.96 |
10 | ¥143.31900 | ¥1,433.19 |
25 | ¥137.87760 | ¥3,446.94 |
50 | ¥128.80640 | ¥6,440.32 |
100 | ¥118.82780 | ¥11,882.78 |
250 | ¥117.01372 | ¥29,253.43 |
500 | ¥116.10678 | ¥58,053.39 |