ATS-EXL312-300-R0 | ||
---|---|---|
DigiKey Part Number | ATS2205-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-EXL312-300-R0 | |
Description | HEATSINK AL6063 300X80X30MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 11.811" (300.00mm) | |
Width | 3.160" (80.26mm) | |
Diameter | - | |
Fin Height | 1.180" (29.97mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 0.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 10.70°C/W | |
Material | ||
Material Finish | Degreased | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥640.49000 | ¥640.49 |
10 | ¥600.46500 | ¥6,004.65 |
25 | ¥560.43560 | ¥14,010.89 |
50 | ¥540.41960 | ¥27,020.98 |
100 | ¥520.40370 | ¥52,040.37 |