Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-EXL109-300-R0

DigiKey Part Number
ATS-EXL109-300-R0-ND
Manufacturer
Manufacturer Product Number
ATS-EXL109-300-R0
Description
HEATSINK AL6063 300X200X32MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
EDA/CAD Models
ATS-EXL109-300-R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
7.874" (200.00mm)
Mfr
Fin Height
1.262" (32.05mm)
Packaging
Box
Thermal Resistance @ Forced Air Flow
0.71°C/W @ 200 LFM
Part Status
Active
Thermal Resistance @ Natural
3.09°C/W
Type
Top Mount, Extrusion
Material
Attachment Method
Adhesive
Material Finish
Degreased
Shape
Rectangular, Fins
Base Product Number
Length
11.811" (300.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥992.98000¥992.98
10¥878.58000¥8,785.80
25¥836.72520¥20,918.13
50¥806.34440¥40,317.22
100¥777.03400¥77,703.40
Manufacturers Standard Package