Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink Aluminum Top Mount, Extrusion
ATS-EXL6-254-R0

ATS-EXL6-254-R0

DigiKey Part Number
ATS2204-ND
Manufacturer
Manufacturer Product Number
ATS-EXL6-254-R0
Description
HEATSINK AL6063 254X100X27MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
EDA/CAD Models
ATS-EXL6-254-R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
3.967" (100.76mm)
Mfr
Fin Height
1.063" (27.00mm)
Packaging
Bulk
Thermal Resistance @ Forced Air Flow
0.70°C/W @ 200 LFM
Part Status
Active
Thermal Resistance @ Natural
7.90°C/W
Type
Top Mount, Extrusion
Material
Attachment Method
Adhesive
Material Finish
Degreased
Shape
Rectangular, Fins
Base Product Number
Length
10.000" (254.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 293
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥542.51000¥542.51
10¥480.06500¥4,800.65
25¥457.21840¥11,430.46
50¥440.64020¥22,032.01
100¥424.64200¥42,464.20
Manufacturers Standard Package