Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-EXL108-300-R0

DigiKey Part Number
ATS-EXL108-300-R0-ND
Manufacturer
Manufacturer Product Number
ATS-EXL108-300-R0
Description
HEATSINK AL6063 300X240X55MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
EDA/CAD Models
ATS-EXL108-300-R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
9.449" (240.00mm)
Mfr
Fin Height
2.165" (54.99mm)
Packaging
Box
Thermal Resistance @ Forced Air Flow
0.54°C/W @ 200 LFM
Part Status
Active
Thermal Resistance @ Natural
1.95°C/W
Type
Top Mount, Extrusion
Material
Attachment Method
Adhesive
Material Finish
Degreased
Shape
Rectangular, Fins
Base Product Number
Length
11.811" (300.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,404.41000¥1,404.41
10¥1,242.57500¥12,425.75
25¥1,183.33720¥29,583.43
50¥1,140.34980¥57,017.49
Manufacturers Standard Package