KLDPLX-0202-B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 16,275
Unit Price: ¥26.22000
Datasheet
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLDPLX-0202-B

DigiKey Part Number
2092-KLDPLX-0202-B-ND
Manufacturer
Manufacturer Product Number
KLDPLX-0202-B
Description
DC POWER JACK 2.5MM PNLMT SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
KLDPLX-0202-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Kycon, Inc.
Voltage - Rated
24VDC
Series
Current Rating (Amps)
3 A
Packaging
Bag
Material Flammability Rating
UL94 V-0
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Connector Type
Jack
Contact Material - Plating
Nickel, Tin
Gender
Male
Body Material
Brass
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Number of Positions/Contacts
2 Conductors, 3 Contacts
Contact Material
Brass, Phosphor Bronze
Internal Switch(s)
Single Switch
Thread Size
M8x0.75
Mounting Type
Panel Mount
Body Color
Silver
Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Termination
Solder Eyelet(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJ-065BSame Sky (Formerly CUI Devices)16,275CP-065B-ND¥26.22000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.29000¥16.29
10¥13.83600¥138.36
25¥12.96720¥324.18
50¥12.34880¥617.44
100¥11.75830¥1,175.83
250¥11.02160¥2,755.40
500¥10.49546¥5,247.73
1,000¥10.09948¥10,099.48
Manufacturers Standard Package