Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 4.4 CFM (0.123m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 4.4 CFM (0.123m³/min) 2 Wire Leads
AFB0405LA-A
AFB0405LA-A

AFB0405LA-A

DigiKey Part Number
603-2014-ND
Manufacturer
Manufacturer Product Number
AFB0405LA-A
Description
FAN AXIAL 40X10MM BALL 5VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 4.4 CFM (0.123m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0405LA-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
16.0dB(A)
Mfr
Power (Watts)
150 mW
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.031 lb (14.06 g)
Width
10.00mm
Current Rating (Amps)
0.030A
Air Flow
4.4 CFM (0.123m³/min)
Voltage Range
4.5 ~ 5.5VDC
Static Pressure
0.068 in H2O (17.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,435
Factory Stock: 640
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.27000¥97.27
10¥78.85500¥788.55
25¥71.94080¥1,798.52
50¥66.97860¥3,348.93
100¥62.28950¥6,228.95
250¥58.48088¥14,620.22