TFA0412BN-CN | |
---|---|
DigiKey Part Number | 603-2095-ND |
Manufacturer | |
Manufacturer Product Number | TFA0412BN-CN |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 22.2 CFM (0.622m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 22.2 CFM (0.622m³/min) | |
Static Pressure | 1.617 in H2O (402.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 50.8dB(A) | |
Power (Watts) | 5.04 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.104 lb (47.17 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.73000 | ¥164.73 |
10 | ¥157.21100 | ¥1,572.11 |
25 | ¥142.23840 | ¥3,555.96 |
50 | ¥131.00980 | ¥6,550.49 |
100 | ¥117.53450 | ¥11,753.45 |
288 | ¥108.55108 | ¥31,262.71 |
576 | ¥101.06472 | ¥58,213.28 |