109P0412H701 | ||
---|---|---|
DigiKey Part Number | 1688-1102-ND | |
Manufacturer | ||
Manufacturer Product Number | 109P0412H701 | |
Description | FAN AXIAL 40X15MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 6.4 CFM (0.179m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 109P0412H701 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 6.4 CFM (0.179m³/min) | |
Static Pressure | 0.303 in H2O (75.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 28.0dB(A) | |
Power (Watts) | 1.56 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.071 lb (32.21 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.08000 | ¥113.08 |
10 | ¥107.96200 | ¥1,079.62 |
25 | ¥101.53200 | ¥2,538.30 |
50 | ¥97.67740 | ¥4,883.87 |
100 | ¥89.96640 | ¥8,996.64 |
250 | ¥84.18284 | ¥21,045.71 |
500 | ¥82.89762 | ¥41,448.81 |