AFB0412HB-F00 | ||
---|---|---|
DigiKey Part Number | 603-1993-ND | |
Manufacturer | ||
Manufacturer Product Number | AFB0412HB-F00 | |
Description | FAN AXIAL 40X15MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 9.5 CFM (0.266m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | AFB0412HB-F00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 9.5 CFM (0.266m³/min) | |
Static Pressure | 0.272 in H2O (67.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 28.5dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.057 lb (25.85 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.98000 | ¥134.98 |
10 | ¥128.85400 | ¥1,288.54 |
25 | ¥116.58160 | ¥2,914.54 |
50 | ¥107.37940 | ¥5,368.97 |
100 | ¥96.33420 | ¥9,633.42 |
448 | ¥88.97103 | ¥39,859.02 |
896 | ¥82.83516 | ¥74,220.30 |