9GA0412G7001 | ||
---|---|---|
DigiKey Part Number | 1688-1537-ND | |
Manufacturer | ||
Manufacturer Product Number | 9GA0412G7001 | |
Description | FAN AXIAL 40X15MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 12.7 CFM (0.356m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 9GA0412G7001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 12.7 CFM (0.356m³/min) | |
Static Pressure | 0.770 in H2O (191.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 42.0dB(A) | |
Power (Watts) | 2.04 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.062 lb (28.12 g) | |
Current Rating (Amps) | 0.170A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.13000 | ¥126.13 |
10 | ¥120.40700 | ¥1,204.07 |
25 | ¥113.23920 | ¥2,830.98 |
50 | ¥108.93840 | ¥5,446.92 |
100 | ¥100.33740 | ¥10,033.74 |
250 | ¥93.88712 | ¥23,471.78 |
500 | ¥92.45386 | ¥46,226.93 |