ATS-61290R-C1-R0 | ||
---|---|---|
DigiKey Part Number | ATS1439-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-61290R-C1-R0 | |
Description | MAXIGRIP FANSINK 29X29X19.5MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Clip, Thermal Material | |
Shape | Square, Pin Fins | |
Length | 1.142" (29.00mm) | |
Width | 1.142" (29.00mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.34000 | ¥143.34 |
10 | ¥136.79200 | ¥1,367.92 |
25 | ¥128.64720 | ¥3,216.18 |
50 | ¥123.76080 | ¥6,188.04 |
100 | ¥113.99090 | ¥11,399.09 |
250 | ¥106.66272 | ¥26,665.68 |
500 | ¥105.03434 | ¥52,517.17 |