9GAX0412P3x00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9GAX0412P3x00x
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GA0412P7G001

DigiKey Part Number
1688-1550-ND
Manufacturer
Manufacturer Product Number
9GA0412P7G001
Description
FAN AXIAL 40X15MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 12.7 CFM (0.356m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA0412P7G001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
15.00mm
Air Flow
12.7 CFM (0.356m³/min)
Static Pressure
0.770 in H2O (191.8 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
42.0dB(A)
Power (Watts)
2.04 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.062 lb (28.12 g)
Current Rating (Amps)
0.170A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,130
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥119.60000¥119.60
10¥98.43300¥984.33
25¥90.34080¥2,258.52
90¥80.55367¥7,249.83
Manufacturers Standard Package