9GA0412P3J01 | ||
---|---|---|
DigiKey Part Number | 1688-1543-ND | |
Manufacturer | ||
Manufacturer Product Number | 9GA0412P3J01 | |
Description | FAN AXIAL 40X28MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 23.7 CFM (0.664m³/min) 4 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 9GA0412P3J01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 23.7 CFM (0.664m³/min) | |
Static Pressure | 2.150 in H2O (535.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 54.0dB(A) | |
Power (Watts) | 5.88 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.117 lb (53.07 g) | |
Current Rating (Amps) | 0.490A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.35000 | ¥155.35 |
10 | ¥141.86100 | ¥1,418.61 |
25 | ¥136.47880 | ¥3,411.97 |
50 | ¥127.49960 | ¥6,374.98 |
100 | ¥117.62200 | ¥11,762.20 |
250 | ¥115.82636 | ¥28,956.59 |
500 | ¥114.92846 | ¥57,464.23 |