



109P0412S702 | |
|---|---|
DigiKey Part Number | 1688-1114-ND |
Manufacturer | |
Manufacturer Product Number | 109P0412S702 |
Description | FAN AXIAL 40X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 7.1 CFM (0.199m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0412S702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 7.1 CFM (0.199m³/min) | |
Static Pressure | 0.369 in H2O (91.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 32.0dB(A) | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.071 lb (32.21 g) | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥142.23000 | ¥142.23 |
| 10 | ¥116.95300 | ¥1,169.53 |
| 25 | ¥107.30640 | ¥2,682.66 |
| 50 | ¥100.33700 | ¥5,016.85 |
| 180 | ¥97.70167 | ¥17,586.30 |








