




0431782002 | |
|---|---|
DigiKey Part Number | WM9171TR-ND - Tape & Reel (TR) WM9171CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0431782002 |
Description | TERM BLADE MALE 14-16AWG TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 14-16 AWG Crimp Male Blade Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0431782002 Models |
Category | Wire Gauge 14-16 AWG |
Manufacturer Molex | Contact Material Brass |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Type Stamped |
Contact Type Male Blade | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.25000 | ¥1.25 |
| 10 | ¥1.10000 | ¥11.00 |
| 25 | ¥1.03040 | ¥25.76 |
| 50 | ¥0.98040 | ¥49.02 |
| 100 | ¥0.93310 | ¥93.31 |
| 250 | ¥0.87420 | ¥218.55 |
| 500 | ¥0.83232 | ¥416.16 |
| 1,000 | ¥0.79260 | ¥792.60 |
| 2,500 | ¥0.74290 | ¥1,857.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.76752 | ¥3,837.60 |
| 10,000 | ¥0.73086 | ¥7,308.60 |
| 15,000 | ¥0.71024 | ¥10,653.60 |
| 25,000 | ¥0.68510 | ¥17,127.50 |
| 35,000 | ¥0.66903 | ¥23,416.05 |
| 50,000 | ¥0.65241 | ¥32,620.50 |


























