3 Position Blade Type Power Housing Connector Plug Black 0.295" (7.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Blade Type Power Housing Connector Plug Black 0.295" (7.50mm)
43680-2003
43680-2003
Molex RF Connectors | Digi-Key Daily

0436802003

DigiKey Part Number
23-0436802003-ND
Manufacturer
Manufacturer Product Number
0436802003
Description
CONN HSG PLUG 3POS 7.50MM BLACK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 Position Blade Type Power Housing Connector Plug Black 0.295" (7.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0436802003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Contact Termination
Crimp
Series
Color
Black
Packaging
Bulk
Stacking Direction
Side to Side
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Plug
Note
Contacts Sold Separately
Contact Type
Male Blade
Current Rating (Amps)
18 A
Number of Positions
3
Material - Insulation
Polyamide (PA), Nylon
Pitch
0.295" (7.50mm)
Operating Temperature
-40°C ~ 75°C
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,018
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.38000¥6.38
10¥5.40300¥54.03
25¥5.06400¥126.60
50¥4.82100¥241.05
100¥4.59100¥459.10
250¥4.30296¥1,075.74
500¥4.09734¥2,048.67
1,000¥3.90158¥3,901.58
2,500¥3.65725¥9,143.12
Manufacturers Standard Package