



0431603103 | |
|---|---|
DigiKey Part Number | WM18489-ND |
Manufacturer | |
Manufacturer Product Number | 0431603103 |
Description | CONN HDR 3POS 7.50MM R/A SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0431603103 Models |
Category | Features Board Lock |
Manufacturer Molex | Color Black |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Connector Type Header, Male Blades | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Positions 3 | Voltage Rating 600 V |
Pitch 0.295" (7.50mm) | Current Rating (Amps) 18 A |
Mounting Type Through Hole, Right Angle | Material - Insulation Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 75°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.43000 | ¥19.43 |
| 10 | ¥16.54000 | ¥165.40 |
| 385 | ¥12.77855 | ¥4,919.74 |
| 770 | ¥12.16860 | ¥9,369.82 |
| 1,155 | ¥11.82552 | ¥13,658.48 |
| 5,005 | ¥10.66416 | ¥53,374.12 |












