



0431781002 | |
|---|---|
DigiKey Part Number | WM18495TR-ND - Tape & Reel (TR) WM18495CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0431781002 |
Description | TERM BLADE MALE 18AWG TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 18 AWG Crimp Male Blade Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0431781002 Models |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Material Brass |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Type Stamped |
Contact Type Male Blade | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.25000 | ¥1.25 |
| 10 | ¥1.09100 | ¥10.91 |
| 25 | ¥1.02000 | ¥25.50 |
| 50 | ¥0.96980 | ¥48.49 |
| 100 | ¥0.92320 | ¥92.32 |
| 250 | ¥0.86560 | ¥216.40 |
| 500 | ¥0.82410 | ¥412.05 |
| 1,000 | ¥0.78464 | ¥784.64 |
| 2,500 | ¥0.73542 | ¥1,838.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥0.77646 | ¥4,658.76 |
| 12,000 | ¥0.73938 | ¥8,872.56 |
| 18,000 | ¥0.71852 | ¥12,933.36 |
| 30,000 | ¥0.69310 | ¥20,793.00 |
| 42,000 | ¥0.67684 | ¥28,427.28 |
| 60,000 | ¥0.66003 | ¥39,601.80 |






















