



0444411005 | |
|---|---|
DigiKey Part Number | WM20194-ND |
Manufacturer | |
Manufacturer Product Number | 0444411005 |
Description | CONN HSG RCPT 5POS 7.50MM NAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Blade Type Power Housing Connector Receptacle Natural 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0444411005 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Natural |
Packaging Bulk | Stacking Direction Side to Side |
Part Status Active | Fastening Type Latch Lock |
Connector Type Receptacle | Note Contacts Sold Separately |
Contact Type Female Blade Socket | Current Rating (Amps) 18 A |
Number of Positions 5 | Material - Insulation Polyamide (PA), Nylon |
Pitch 0.295" (7.50mm) | Operating Temperature -40°C ~ 75°C |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.64000 | ¥7.64 |
| 10 | ¥6.47900 | ¥64.79 |
| 25 | ¥6.07720 | ¥151.93 |
| 50 | ¥5.78480 | ¥289.24 |
| 100 | ¥5.50860 | ¥550.86 |
| 250 | ¥5.16320 | ¥1,290.80 |
| 750 | ¥4.77767 | ¥3,583.25 |
| 1,500 | ¥4.54963 | ¥6,824.44 |
| 3,000 | ¥4.33247 | ¥12,997.41 |















