2-160256-2 | ||
---|---|---|
DigiKey Part Number | A100485TR-ND - Tape & Reel (TR) A100485CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-160256-2 | |
Description | CONN QC RCPT 13.5-17AWG 0.250 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-160256-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.748" (19.00mm) | |
Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.169" (3.00mm ~ 4.29mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.16600 | ¥11.66 |
25 | ¥1.08680 | ¥27.17 |
50 | ¥1.02940 | ¥51.47 |
100 | ¥0.97360 | ¥97.36 |
250 | ¥0.90632 | ¥226.58 |
500 | ¥0.85426 | ¥427.13 |
1,000 | ¥0.80944 | ¥809.44 |
2,500 | ¥0.74981 | ¥1,874.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.67891 | ¥3,394.55 |
10,000 | ¥0.59685 | ¥5,968.50 |
25,000 | ¥0.53344 | ¥13,336.00 |
50,000 | ¥0.46256 | ¥23,128.00 |