1-925017-0 | ||
---|---|---|
DigiKey Part Number | A107255-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-925017-0 | |
Description | CONN RCPT SLEEVE 0.25 1POS NAT | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Natural 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-925017-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyethylene (PE) | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.04000 | ¥1.04 |
10 | ¥0.86400 | ¥8.64 |
25 | ¥0.80160 | ¥20.04 |
50 | ¥0.76020 | ¥38.01 |
100 | ¥0.71870 | ¥71.87 |
250 | ¥0.66892 | ¥167.23 |
500 | ¥0.63056 | ¥315.28 |
1,000 | ¥0.59747 | ¥597.47 |
2,500 | ¥0.55340 | ¥1,383.50 |