
41771 | |
|---|---|
DigiKey Part Number | A27584TR-ND - Tape & Reel (TR) A27584CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41771 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41771 Models |
Category | Tab Length 0.310" (7.87mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.750" (19.05mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.43000 | ¥1.43 |
| 10 | ¥1.18200 | ¥11.82 |
| 25 | ¥1.10280 | ¥27.57 |
| 50 | ¥1.05100 | ¥52.55 |
| 100 | ¥1.00180 | ¥100.18 |
| 250 | ¥0.93860 | ¥234.65 |
| 500 | ¥0.89368 | ¥446.84 |
| 1,000 | ¥0.85088 | ¥850.88 |
| 2,500 | ¥0.79752 | ¥1,993.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,500 | ¥0.73320 | ¥9,165.00 |
| 25,000 | ¥0.69820 | ¥17,455.00 |
| 37,500 | ¥0.67852 | ¥25,444.50 |
| 62,500 | ¥0.65451 | ¥40,906.88 |
| 87,500 | ¥0.63917 | ¥55,927.38 |
| 125,000 | ¥0.62329 | ¥77,911.25 |






















