0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42460-1

DigiKey Part Number
A27922TR-ND - Tape & Reel (TR)
A27922CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42460-1
Description
CONN QC TAB 14-18AWG 0.250 CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
42460-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.620" (15.75mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
1.107" (28.12mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
14-18 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Male
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.100" ~ 0.170" (2.54mm ~ 4.32mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 18,000 View Now
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.06000¥2.06
10¥1.75300¥17.53
25¥1.64240¥41.06
50¥1.56200¥78.10
100¥1.48770¥148.77
250¥1.39412¥348.53
500¥1.32738¥663.69
1,000¥1.26396¥1,263.96
2,500¥1.18476¥2,961.90
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
9,000¥1.11479¥10,033.11
18,000¥1.06158¥19,108.44
27,000¥1.03165¥27,854.55
45,000¥0.99515¥44,781.75
63,000¥0.97182¥61,224.66
90,000¥0.94770¥85,293.00
Manufacturers Standard Package

Other Suppliers on DigiKey

18,000In Stock
Ships from WEC