62553-1 | ||
---|---|---|
DigiKey Part Number | A27920TR-ND - Tape & Reel (TR) A27920CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 62553-1 | |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 62553-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.620" (15.75mm) | |
Length - Overall | 1.107" (28.12mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.085" ~ 0.125" (2.16mm ~ 3.18mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.08400 | ¥10.84 |
25 | ¥1.07360 | ¥26.84 |
50 | ¥1.06220 | ¥53.11 |
100 | ¥0.98100 | ¥98.10 |
250 | ¥0.80648 | ¥201.62 |
500 | ¥0.78876 | ¥394.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.78882 | ¥7,099.38 |