


42098-2 | |
|---|---|
DigiKey Part Number | A100614TR-ND - Tape & Reel (TR) A100614CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42098-2 |
Description | CONN QC TAB 14-18AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42098-2 Models |
Category | Tab Length 0.620" (15.75mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 1.107" (28.12mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.88000 | ¥1.88 |
| 10 | ¥1.57600 | ¥15.76 |
| 25 | ¥1.47560 | ¥36.89 |
| 50 | ¥1.40380 | ¥70.19 |
| 100 | ¥1.33670 | ¥133.67 |
| 250 | ¥1.25268 | ¥313.17 |
| 500 | ¥1.19270 | ¥596.35 |
| 1,000 | ¥1.13567 | ¥1,135.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥1.07071 | ¥3,747.49 |
| 7,000 | ¥1.01959 | ¥7,137.13 |
| 10,500 | ¥0.99082 | ¥10,403.61 |
| 17,500 | ¥0.95575 | ¥16,725.62 |
| 24,500 | ¥0.93333 | ¥22,866.58 |
| 35,000 | ¥0.91014 | ¥31,854.90 |





















