
62553-3 | |
|---|---|
DigiKey Part Number | A27921TR-ND - Tape & Reel (TR) A27921CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62553-3 |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62553-3 Models |
Category | Length - Overall 1.107" (28.12mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.085" ~ 0.125" (2.16mm ~ 3.18mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.620" (15.75mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.97000 | ¥1.97 |
| 10 | ¥1.65600 | ¥16.56 |
| 25 | ¥1.55440 | ¥38.86 |
| 50 | ¥1.48080 | ¥74.04 |
| 100 | ¥1.41010 | ¥141.01 |
| 250 | ¥1.32144 | ¥330.36 |
| 500 | ¥1.25824 | ¥629.12 |
| 1,000 | ¥1.19807 | ¥1,198.07 |
| 2,500 | ¥1.12301 | ¥2,807.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 9,000 | ¥1.05670 | ¥9,510.30 |
| 18,000 | ¥1.00627 | ¥18,112.86 |
| 27,000 | ¥0.97790 | ¥26,403.30 |
| 45,000 | ¥0.94330 | ¥42,448.50 |
| 63,000 | ¥0.92118 | ¥58,034.34 |
| 90,000 | ¥0.89831 | ¥80,847.90 |






















