



926097-2 | |
|---|---|
DigiKey Part Number | 926097-2-ND |
Manufacturer | |
Manufacturer Product Number | 926097-2 |
Description | CONN MALE TAB HSG 0.25 3POS BLK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Male, Tab Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926097-2 Models |
Category | Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Multiple |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Black |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Male, Tab | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.31000 | ¥15.31 |
| 10 | ¥13.03500 | ¥130.35 |
| 25 | ¥12.21560 | ¥305.39 |
| 50 | ¥11.63300 | ¥581.65 |
| 100 | ¥11.07670 | ¥1,107.67 |
| 250 | ¥10.38280 | ¥2,595.70 |
| 500 | ¥9.88698 | ¥4,943.49 |
| 1,000 | ¥9.41503 | ¥9,415.03 |
| 3,000 | ¥8.71315 | ¥26,139.45 |
















