3 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180941-5

DigiKey Part Number
A128242-ND
Manufacturer
Manufacturer Product Number
180941-5
Description
CONN RCPT HSG 0.25 3POS BLACK
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
180941-5 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
3
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Multiple
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Black
Style
Housing
Material
Polyamide (PA66), Nylon 6/6
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Terminal Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.59000¥3.59
10¥3.05300¥30.53
25¥2.86240¥71.56
50¥2.72580¥136.29
100¥2.59470¥259.47
250¥2.43196¥607.99
500¥2.31560¥1,157.80
1,000¥2.20493¥2,204.93
2,500¥2.06676¥5,166.90