
42281-2 | |
|---|---|
DigiKey Part Number | A27927TR-ND - Tape & Reel (TR) A27927CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42281-2 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42281-2 Models |
Category | Length - Overall 0.750" (19.05mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.100" ~ 0.170" (2.54mm ~ 4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.305" (7.75mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.06000 | ¥2.06 |
| 10 | ¥1.72800 | ¥17.28 |
| 25 | ¥1.61880 | ¥40.47 |
| 50 | ¥1.54160 | ¥77.08 |
| 100 | ¥1.46830 | ¥146.83 |
| 250 | ¥1.37660 | ¥344.15 |
| 500 | ¥1.31070 | ¥655.35 |
| 1,000 | ¥1.24803 | ¥1,248.03 |
| 2,500 | ¥1.16978 | ¥2,924.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 11,000 | ¥1.07393 | ¥11,813.23 |
| 22,000 | ¥1.02268 | ¥22,498.96 |
| 33,000 | ¥0.99385 | ¥32,797.05 |
| 55,000 | ¥0.95869 | ¥52,727.95 |
| 77,000 | ¥0.93623 | ¥72,089.71 |























